SN74GTL16616DGGE4 vs 5962-9689001QXA feature comparison

SN74GTL16616DGGE4 Texas Instruments

Buy Now Datasheet

5962-9689001QXA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP DFP
Package Description TSSOP, DFP, FL56,.4,25
Pin Count 56 56
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TRANSLATES BETWEEN GTL/GTL+ SIGNAL LEVELS AND LVTTL LOGIC LEVELS TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS
Family GTL/TVC GTL/TVC
JESD-30 Code R-PDSO-G56 R-GDFP-F56
JESD-609 Code e4
Length 14 mm 18.415 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Bits 17 18
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
Power Supply Current-Max (ICC) 5 mA
Propagation Delay (tpd) 6 ns 6.4 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 1.2 mm 3.05 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Width 6.1 mm 9.655 mm
Base Number Matches 1 1
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.064 A
Package Equivalence Code FL56,.4,25
Prop. Delay@Nom-Sup 6.9 ns
Screening Level MIL-PRF-38535 Class Q
Trigger Type POSITIVE EDGE

Compare SN74GTL16616DGGE4 with alternatives

Compare 5962-9689001QXA with alternatives