SN74GTLP21395DGVR vs SN74GTLP1395DWE4 feature comparison

SN74GTLP21395DGVR Texas Instruments

Buy Now Datasheet

SN74GTLP1395DWE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC,TVSOP-20 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTLP GTLP
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 5 mm 12.8 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.1 A 0.1 A
Number of Bits 1 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity CONFIGURABLE CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP20,.25,16 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 20 mA 20 mA
Propagation Delay (tpd) 10.4 ns 6.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4.4 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74GTLP21395DGVR with alternatives

Compare SN74GTLP1395DWE4 with alternatives