SN74GTLP21395PWE4 vs 5962-9689001QXA feature comparison

SN74GTLP21395PWE4 Texas Instruments

Buy Now Datasheet

5962-9689001QXA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP DFP
Package Description TSSOP, TSSOP20,.25 DFP, FL56,.4,25
Pin Count 20 56
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTLP GTL/TVC
JESD-30 Code R-PDSO-G20 R-GDFP-F56
Length 6.5 mm 18.415 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.1 A 0.064 A
Number of Bits 1 18
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 20 56
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity CONFIGURABLE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DFP
Package Equivalence Code TSSOP20,.25 FL56,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 20 mA
Propagation Delay (tpd) 10.4 ns 6.4 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 1.2 mm 3.05 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 9.655 mm
Base Number Matches 1 1
Additional Feature TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS
Prop. Delay@Nom-Sup 6.9 ns
Screening Level MIL-PRF-38535 Class Q
Trigger Type POSITIVE EDGE

Compare SN74GTLP21395PWE4 with alternatives

Compare 5962-9689001QXA with alternatives