SN74GTLPH1645ZQLR
vs
5962-9689001QXA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
DFP
|
Package Description |
VFBGA, BGA56,6X10,25
|
DFP, FL56,.4,25
|
Pin Count |
56
|
56
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
COMMON CONTROL
|
INDEPENDENT CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
GTLP
|
GTL/TVC
|
JESD-30 Code |
R-PBGA-B56
|
R-GDFP-F56
|
JESD-609 Code |
e1
|
|
Length |
7 mm
|
18.415 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol) |
0.1 A
|
0.064 A
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
18
|
Number of Functions |
2
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
VFBGA
|
DFP
|
Package Equivalence Code |
BGA56,6X10,25
|
FL56,.4,25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
FLATPACK
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
40 mA
|
|
Propagation Delay (tpd) |
8.4 ns
|
6.4 ns
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
1 mm
|
3.05 mm
|
Supply Voltage-Max (Vsup) |
3.45 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
FLAT
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.5 mm
|
9.655 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS
|
Prop. Delay@Nom-Sup |
|
6.9 ns
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare SN74GTLPH1645ZQLR with alternatives
Compare 5962-9689001QXA with alternatives