SN74GTLPH1645ZQLR vs 5962-9689001QXA feature comparison

SN74GTLPH1645ZQLR Texas Instruments

Buy Now Datasheet

5962-9689001QXA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA DFP
Package Description VFBGA, BGA56,6X10,25 DFP, FL56,.4,25
Pin Count 56 56
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTLP GTL/TVC
JESD-30 Code R-PBGA-B56 R-GDFP-F56
JESD-609 Code e1
Length 7 mm 18.415 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.1 A 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8 18
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code VFBGA DFP
Package Equivalence Code BGA56,6X10,25 FL56,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH FLATPACK
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 40 mA
Propagation Delay (tpd) 8.4 ns 6.4 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 1 mm 3.05 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN SILVER COPPER
Terminal Form BALL FLAT
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.5 mm 9.655 mm
Base Number Matches 1 1
Additional Feature TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS
Prop. Delay@Nom-Sup 6.9 ns
Screening Level MIL-PRF-38535 Class Q
Trigger Type POSITIVE EDGE

Compare SN74GTLPH1645ZQLR with alternatives

Compare 5962-9689001QXA with alternatives