SN74GTLPH1645ZQLR vs SN74GTLPH16612DLR feature comparison

SN74GTLPH1645ZQLR Texas Instruments

Buy Now Datasheet

SN74GTLPH16612DLR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA SSOP
Package Description VFBGA, BGA56,6X10,25 GREEN, PLASTIC, SSOP-56
Pin Count 56 56
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTLP GTLP
JESD-30 Code R-PBGA-B56 R-PDSO-G56
JESD-609 Code e1 e4
Length 7 mm 18.415 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.1 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 8 18
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SSOP
Package Equivalence Code BGA56,6X10,25 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 40 mA 120 mA
Propagation Delay (tpd) 8.4 ns 7.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2.79 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER NICKEL PALLADIUM GOLD
Terminal Form BALL GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.5 mm 7.49 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO REQUIRES 5V SUPPLY
Trigger Type POSITIVE EDGE

Compare SN74GTLPH1645ZQLR with alternatives

Compare SN74GTLPH16612DLR with alternatives