SN74HC00-W vs SN74HCT00D feature comparison

SN74HC00-W Texas Instruments

Buy Now Datasheet

SN74HCT00D

Part not found

Search for SN74HCT00D
Source Content uid SN74HC00-W
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code WAFER
Package Description DIE,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-XUUC-N
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Propagation Delay (tpd) 115 ns
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position UPPER
Base Number Matches 1

Compare SN74HC00-W with alternatives