If you like Findchips… You will love Findchips PRO. Try it Now.

SN74HC00D vs HD74HC132P feature comparison

SN74HC00D Texas Instruments

Buy Now Datasheet

HD74HC132P Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC HITACHI LTD
Part Package Code SOIC DIP
Package Description SOIC-14 DIP, DIP14,.3
Pin Count 14 14
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4
Length 8.65 mm 19.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 23 ns 25 ns
Propagation Delay (tpd) 115 ns 125 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 1.75 mm 5.06 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 2 2

Compare SN74HC00D with alternatives

Compare HD74HC132P with alternatives