If you like Findchips… You will love Findchips PRO. Try it Now.

SN74HC00DR-00 vs HD74HC01RPEL feature comparison

SN74HC00DR-00 Texas Instruments

Buy Now Datasheet

HD74HC01RPEL Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.31.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 23 ns 115 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.95 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Package Description 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14
Pin Count 14
ECCN Code EAR99
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Output Characteristics OPEN-DRAIN
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 23 ns
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74HC00DR-00 with alternatives

Compare HD74HC01RPEL with alternatives