SN74HC00FH
vs
U74HC00-P14-T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
UNISONIC TECHNOLOGIES CO LTD
|
Package Description |
QCCN, LCC20,.35SQ
|
TSSOP,
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XQCC-N20
|
R-PDSO-G14
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
20
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
TSSOP
|
Package Equivalence Code |
LCC20,.35SQ
|
TSSOP14,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
115 ns
|
90 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
14
|
Family |
|
HC/UH
|
JESD-609 Code |
|
e0
|
Length |
|
5 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.0052 A
|
Packing Method |
|
TUBE
|
Power Supply Current-Max (ICC) |
|
0.002 mA
|
Prop. Delay@Nom-Sup |
|
18 ns
|
Seated Height-Max |
|
1.2 mm
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
4.4 mm
|
|
|
|
Compare SN74HC00FH with alternatives
Compare U74HC00-P14-T with alternatives