SN74HC00J vs SN74HC00NP1 feature comparison

SN74HC00J Rochester Electronics LLC

Buy Now Datasheet

SN74HC00NP1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type NAND GATE NAND GATE
Base Number Matches 2 2
Source Content uid SN74HC00NP1
Rohs Code No
JESD-30 Code R-PDIP-T14
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 115 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare SN74HC00J with alternatives

Compare SN74HC00NP1 with alternatives