SN74HC00J vs SN74HC00NP3 feature comparison

SN74HC00J Rochester Electronics LLC

Buy Now Datasheet

SN74HC00NP3 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC HC
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.56 mm 19.18 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 0.02 mA 0.02 mA
Prop. Delay@Nom-Sup 23 ns 23 ns
Propagation Delay (tpd) 115 ns 115 ns
Schmitt Trigger NO NO
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare SN74HC00J with alternatives

Compare SN74HC00NP3 with alternatives