SN74HC00J vs TC74HC00APF feature comparison

SN74HC00J Rochester Electronics LLC

Buy Now Datasheet

TC74HC00APF Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Package Description , 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC HC/UH
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.56 mm 19.25 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 23 ns 19 ns
Propagation Delay (tpd) 115 ns 95 ns
Schmitt Trigger NO NO
Seated Height-Max 5.08 mm 4.45 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
Samacsys Manufacturer Toshiba
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74HC00J with alternatives

Compare TC74HC00APF with alternatives