SN74HC00J4
vs
MC54HC00AJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
,
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
HC
JESD-30 Code
R-GDIP-T14
R-XDIP-T14
Length
19.56 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.0052 A
0.0024 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
23 ns
55 ns
Propagation Delay (tpd)
115 ns
Schmitt Trigger
NO
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Power Supplies
2/6 V
Qualification Status
Not Qualified
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN74HC00J4 with alternatives