SN74HC00N vs 8403701CA feature comparison

SN74HC00N Rochester Electronics LLC

Buy Now Datasheet

8403701CA Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code DIP
Package Description Rohs Compliant, Plastic, Dip-14 Lcc-20
Pin Count 14
HTS Code 8542.39.00.60 8542.39.00.60
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDIP-T14 S-CQCC-N20
JESD-609 Code e4
Length 19.305 Mm 8.89 Mm
Logic IC Type Nand Gate Nand Gate
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Ceramic, Metal-Sealed Cofired
Package Code DIP QCCN
Package Shape Rectangular Square
Package Style In-Line Chip Carrier
Peak Reflow Temperature (Cel) Not Specified Not Applicable
Propagation Delay (tpd) 115 Ns 135 Ns
Seated Height-Max 5.08 Mm 2.03 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Industrial Military
Terminal Finish Nickel Palladium Gold
Terminal Form Through-Hole No Lead
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Dual Quad
Time@Peak Reflow Temperature-Max (s) Not Specified Not Applicable
Width 7.62 Mm 8.89 Mm
Base Number Matches 2 4