SN74HC00NP1 vs 74HC00N feature comparison

SN74HC00NP1 Texas Instruments

Buy Now Datasheet

74HC00N Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Package Description Dip, Dip14,.3 Dip, Dip14,.3
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.60 8542.39.00.60
Family Hc
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.18 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.0052 A 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power Supply Current-Max (ICC) 0.02 Ma
Prop. Delay@Nom-Sup 23 Ns 27 Ns
Propagation Delay (tpd) 115 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No No
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm
Base Number Matches 2 2
JESD-609 Code e4
Packing Method Tube
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)