SN74HC00NS vs TC74HC00AF feature comparison

SN74HC00NS Rochester Electronics LLC

Buy Now Datasheet

TC74HC00AF Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Package Description SOP, SOP, SOP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.2 mm 10.3 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 115 ns 95 ns
Seated Height-Max 2 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 2 1
Source Content uid TC74HC00AF
Rohs Code No
Part Package Code SOIC
Pin Count 14
Samacsys Manufacturer Toshiba
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 4 A
Package Equivalence Code SOP14,.3
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 19 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Terminal Finish TIN LEAD

Compare SN74HC00NS with alternatives

Compare TC74HC00AF with alternatives