SN74HC00QDRQ1 vs U74HC00G-S14-T feature comparison

SN74HC00QDRQ1 Texas Instruments

Buy Now Datasheet

U74HC00G-S14-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Source Content uid SN74HC00QDRQ1
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP,
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 135 ns 90 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare SN74HC00QDRQ1 with alternatives

Compare U74HC00G-S14-T with alternatives