SN74HC132ADBLE vs 5962-8984502CX feature comparison

SN74HC132ADBLE Texas Instruments

Buy Now Datasheet

5962-8984502CX Defense Logistics Agency

Buy Now
Source Content uid SN74HC132ADBLE
Part Life Cycle Code Obsolete Active
Part Package Code SSOP DIP
Package Description SSOP, DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 6.2 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Propagation Delay (tpd) 156 ns 186 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm
Base Number Matches 1 3
Screening Level MIL-STD-883

Compare SN74HC132ADBLE with alternatives

Compare 5962-8984502CX with alternatives