SN74HC132ADBLE vs MC74HC132AND feature comparison

SN74HC132ADBLE Texas Instruments

Buy Now Datasheet

MC74HC132AND Motorola Mobility LLC

Buy Now Datasheet
Source Content uid SN74HC132ADBLE
Part Life Cycle Code Obsolete Obsolete
Part Package Code SSOP DIP
Package Description SSOP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 6.2 mm 18.86 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Propagation Delay (tpd) 156 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74HC132ADBLE with alternatives

Compare MC74HC132AND with alternatives