SN74HC132ADBLE vs MM74HC132MX_NL feature comparison

SN74HC132ADBLE Texas Instruments

Buy Now Datasheet

MM74HC132MX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid SN74HC132ADBLE MM74HC132MX_NL
Part Life Cycle Code Obsolete Obsolete
Part Package Code SSOP SOIC
Package Description SSOP, SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 6.2 mm 8.6235 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 156 ns 125 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.753 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
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
Prop. Delay@Nom-Sup 37 ns
Schmitt Trigger YES
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74HC132ADBLE with alternatives

Compare MM74HC132MX_NL with alternatives