SN74HC132ADBLE vs MM74HC132N feature comparison

SN74HC132ADBLE Texas Instruments

Buy Now Datasheet

MM74HC132N Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid SN74HC132ADBLE MM74HC132N
Part Life Cycle Code Obsolete Obsolete
Part Package Code SSOP DIP
Package Description SSOP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 6.2 mm 19.18 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Propagation Delay (tpd) 156 ns 125 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 14LD, MDIP,JEDEC MS-001, .300" WIDE
ECCN Code EAR99
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT APPLICABLE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 37 ns
Schmitt Trigger YES
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare SN74HC132ADBLE with alternatives

Compare MM74HC132N with alternatives