SN74HC132ADBLE vs SN74HC132PWR feature comparison

SN74HC132ADBLE Texas Instruments

Buy Now Datasheet

SN74HC132PWR Texas Instruments

Buy Now Datasheet
Source Content uid SN74HC132ADBLE SN74HC132PWR
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP TSSOP
Package Description SSOP, TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 6.2 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 156 ns 156 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Factory Lead Time 1 Week
Samacsys Description Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs
Samacsys Manufacturer Texas Instruments
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP14,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74HC132ADBLE with alternatives

Compare SN74HC132PWR with alternatives