SN74HC132ADBLE vs SNJ54HCT00J feature comparison

SN74HC132ADBLE Texas Instruments

Buy Now Datasheet

SNJ54HCT00J Texas Instruments

Buy Now Datasheet
Source Content uid SN74HC132ADBLE SNJ54HCT00J
Part Life Cycle Code Obsolete Obsolete
Part Package Code SSOP DIP
Package Description SSOP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 6.2 mm 19.56 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Propagation Delay (tpd) 156 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger NO
Screening Level MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74HC132ADBLE with alternatives

Compare SNJ54HCT00J with alternatives