SN74HC132APWR vs CD74HCT00E feature comparison

SN74HC132APWR Texas Instruments

Buy Now Datasheet

CD74HCT00E General Electric Solid State

Buy Now Datasheet
Source Content uid SN74HC132APWR
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Package Description TSSOP, TSSOP14,.25 DIP, DIP14,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4
Length 5 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 156 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm
Base Number Matches 1 7
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger NO

Compare SN74HC132APWR with alternatives