If you like Findchips… You will love Findchips PRO. Try it Now.

SN74HC132D-00 vs MC54HC132AJ feature comparison

SN74HC132D-00 Texas Instruments

Buy Now Datasheet

MC54HC132AJ Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description SOP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 8.65 mm 19.495 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 31 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 14
JESD-609 Code e0
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74HC132D-00 with alternatives

Compare MC54HC132AJ with alternatives