SN74HC132DBLE vs 74HC132N feature comparison

SN74HC132DBLE Texas Instruments

Buy Now Datasheet

74HC132N NXP Semiconductors

Buy Now Datasheet
Source Content uid SN74HC132DBLE 74HC132N
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SSOP DIP
Package Description SSOP, SSOP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 6.2 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Packing Method TR BULK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 31 ns 31 ns
Propagation Delay (tpd) 156 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 2 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.3 mm 7.62 mm
Base Number Matches 1 2
ECCN Code EAR99
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74HC132DBLE with alternatives

Compare 74HC132N with alternatives