SN74HC132DBLE
vs
CD54HCT00F/3
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
RCA SOLID STATE
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP, SSOP14,.3
|
,
|
Pin Count |
14
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
kg CO2e/kg |
12.4
|
12.4
|
Average Weight (mg) |
149.35
|
1630.6
|
CO2e (mg) |
1851.94
|
20219.441
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PDSO-G14
|
|
Length |
6.2 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
NAND GATE
|
|
Max I(ol) |
0.004 A
|
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SSOP14,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Prop. Delay@Nom-Sup |
31 ns
|
|
Propagation Delay (tpd) |
156 ns
|
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
YES
|
|
Seated Height-Max |
2 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
5.3 mm
|
|
Base Number Matches |
1
|
3
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SN74HC132DBLE with alternatives