If you like Findchips… You will love Findchips PRO. Try it Now.

SN74HC132DBLE vs CD74HC00M96G4 feature comparison

SN74HC132DBLE Texas Instruments

Buy Now Datasheet

CD74HC00M96G4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SOIC
Package Description SSOP, SSOP14,.3 SOP, SOP14,.25
Pin Count 14 14
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 6.2 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 31 ns 27 ns
Propagation Delay (tpd) 156 ns 135 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.3 mm 3.9 mm
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74HC132DBLE with alternatives

Compare CD74HC00M96G4 with alternatives