SN74HC132DBLE vs CD74HCT132E feature comparison

SN74HC132DBLE Texas Instruments

Buy Now Datasheet

CD74HCT132E Thomson Consumer Electronics

Buy Now
Source Content uid SN74HC132DBLE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code SSOP
Package Description SSOP, SSOP14,.3 ,
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
Length 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 156 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm
Base Number Matches 1 7

Compare SN74HC132DBLE with alternatives