SN74HC132DBLE vs GD74HCT00 feature comparison

SN74HC132DBLE Texas Instruments

Buy Now Datasheet

GD74HCT00 LG Semicon Co Ltd

Buy Now Datasheet
Source Content uid SN74HC132DBLE
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Part Package Code SSOP
Package Description SSOP, SSOP14,.3
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 31 ns 24 ns
Propagation Delay (tpd) 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm
Base Number Matches 1 4
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN74HC132DBLE with alternatives