If you like Findchips… You will love Findchips PRO. Try it Now.

SN74HC132DBR vs SNJ54HCT00J-00 feature comparison

SN74HC132DBR Texas Instruments

Buy Now Datasheet

SNJ54HCT00J-00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP, SSOP14,.3 DIP,
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Samacsys Description Texas Instruments SN74HC132DBR, NAND Quad 2 Input NAND Schmitt Trigger, 2 → 6 V, 14-Pin SSOP
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 6.2 mm 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DIP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 156 ns 30 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 7.62 mm
Base Number Matches 1 1

Compare SN74HC132DBR with alternatives

Compare SNJ54HCT00J-00 with alternatives