SN74HC132DRG4 vs CD74HC132M96 feature comparison

SN74HC132DRG4 Texas Instruments

Buy Now Datasheet

CD74HC132M96 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 31 ns 38 ns
Propagation Delay (tpd) 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 4

Compare SN74HC132DRG4 with alternatives

Compare CD74HC132M96 with alternatives