If you like Findchips… You will love Findchips PRO. Try it Now.
SN74HC132N-00 Texas InstrumentsBuy Now Datasheet |
MC74HC132ADR2 Freescale SemiconductorBuy Now |
|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | MOTOROLA SEMICONDUCTOR PRODUCTS |
Package Description | DIP, | SOP, SOP14,.25 |
Reach Compliance Code | unknown | unknown |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | R-PDSO-G14 |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -55 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | DIP | SOP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | MILITARY |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Pitch | 2.54 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Width | 7.62 mm | |
Base Number Matches | 1 | 5 |
Rohs Code | No | |
JESD-609 Code | e0 | |
Max I(ol) | 0.004 A | |
Package Equivalence Code | SOP14,.25 | |
Packing Method | TAPE AND REEL | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 38 ns | |
Schmitt Trigger | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |