SN74HC132PWE4 vs TC74HC132AFN-ELP feature comparison

SN74HC132PWE4 Texas Instruments

Buy Now Datasheet

TC74HC132AFN-ELP Toshiba America Electronic Components

Buy Now Datasheet
Source Content uid SN74HC132PWE4 TC74HC132AFN-ELP
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Modified On 2021-08-09 06:26:47
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 5 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 31 ns 28 ns
Propagation Delay (tpd) 156 ns 28 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No

Compare SN74HC132PWE4 with alternatives

Compare TC74HC132AFN-ELP with alternatives