If you like Findchips… You will love Findchips PRO. Try it Now.
SN74HC132PWLE Texas InstrumentsBuy Now Datasheet |
M38510/65005BCX e2v technologiesBuy Now |
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | TELEDYNE E2V (UK) LTD |
Part Package Code | TSSOP | DIP |
Package Description | TSSOP, TSSOP14,.25 | DIP, |
Pin Count | 14 | 14 |
Reach Compliance Code | not_compliant | unknown |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDSO-G14 | R-GDIP-T14 |
Length | 5 mm | |
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
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -55 °C |
Package Body Material | PLASTIC/EPOXY | CERAMIC, GLASS-SEALED |
Package Code | TSSOP | DIP |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | IN-LINE |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 156 ns | 29 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 4.5 V |
Surface Mount | YES | NO |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | MILITARY |
Terminal Form | GULL WING | THROUGH-HOLE |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Base Number Matches | 1 | 7 |
Screening Level | MIL-M-38510 Class B | |