SN74HC132PWLE vs SN74HCT00DRG4 feature comparison

SN74HC132PWLE Texas Instruments

Buy Now Datasheet

SN74HCT00DRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 31 ns 25 ns
Propagation Delay (tpd) 156 ns 25 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74HC132PWLE with alternatives

Compare SN74HCT00DRG4 with alternatives