If you like Findchips… You will love Findchips PRO. Try it Now.
SN74HC132PWR Texas InstrumentsBuy Now Datasheet |
CD74HCT132M Rochester Electronics LLCBuy Now Datasheet |
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | ROCHESTER ELECTRONICS INC |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | , |
Pin Count | 14 | |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 1 Week | |
Family | HC/UH | HCT |
JESD-30 Code | R-PDSO-G14 | R-PDSO-G14 |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -55 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | SMALL OUTLINE |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/6 V | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 156 ns | 50 ns |
Qualification Status | Not Qualified | COMMERCIAL |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | 5.5 V |
Supply Voltage-Min (Vsup) | 2 V | 4.5 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | MILITARY |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Base Number Matches | 1 | 7 |