SN74HC132PWRE4
vs
74HC132PW-Q100
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
| Part Package Code |
TSSOP
|
TSSOP
|
| Package Description |
TSSOP, TSSOP14,.25
|
TSSOP,
|
| Pin Count |
14
|
14
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Samacsys Manufacturer |
Texas Instruments
|
|
| Family |
HC/UH
|
HC/UH
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| JESD-609 Code |
e4
|
|
| Length |
5 mm
|
5 mm
|
| Load Capacitance (CL) |
50 pF
|
|
| Logic IC Type |
NAND GATE
|
NAND GATE
|
| Max I(ol) |
0.004 A
|
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
4
|
4
|
| Number of Inputs |
2
|
2
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
85 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Equivalence Code |
TSSOP14,.25
|
|
| Package Shape |
RECTANGULAR
|
RECTANGULAR
|
| Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
| Packing Method |
TR
|
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Prop. Delay@Nom-Sup |
31 ns
|
|
| Propagation Delay (tpd) |
156 ns
|
190 ns
|
| Qualification Status |
Not Qualified
|
|
| Schmitt Trigger |
YES
|
|
| Seated Height-Max |
1.2 mm
|
1.1 mm
|
| Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
YES
|
YES
|
| Technology |
CMOS
|
CMOS
|
| Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
| Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
| Terminal Form |
GULL WING
|
GULL WING
|
| Terminal Pitch |
0.65 mm
|
0.65 mm
|
| Terminal Position |
DUAL
|
DUAL
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
4.4 mm
|
4.4 mm
|
| Base Number Matches |
1
|
2
|
| Screening Level |
|
AEC-Q100
|
|
|
|