SN74HC132PWRE4 vs MM74HC132M feature comparison

SN74HC132PWRE4 Texas Instruments

Buy Now Datasheet

MM74HC132M Rochester Electronics LLC

Buy Now Datasheet
Source Content uid SN74HC132PWRE4
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP14,.25 SOP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 5 mm 8.6235 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 156 ns 125 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.2 mm 1.753 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4.4 mm 3.9 mm
Base Number Matches 1 4
Pbfree Code Yes

Compare SN74HC132PWRE4 with alternatives