SN74HC132PWTG4 vs 933669150652 feature comparison

SN74HC132PWTG4 Texas Instruments

Buy Now Datasheet

933669150652 NXP Semiconductors

Buy Now Datasheet
Source Content uid SN74HC132PWTG4 933669150652
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP DIP
Package Description TSSOP, TSSOP14,.25 DIP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e4
Length 5 mm 19.025 mm
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
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 245
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 156 ns 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.2 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 4.4 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare SN74HC132PWTG4 with alternatives

Compare 933669150652 with alternatives