If you like Findchips… You will love Findchips PRO. Try it Now.

SN74HC132PWTG4 vs CD74HC132E feature comparison

SN74HC132PWTG4 Texas Instruments

Buy Now Datasheet

CD74HC132E Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP DIP
Package Description TSSOP-14 DIP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e4
Length 5 mm 19.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 31 ns 38 ns
Propagation Delay (tpd) 156 ns 188 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.4 mm 6.35 mm
Base Number Matches 1 6
ECCN Code EAR99
Factory Lead Time 6 Weeks
Power Supply Current-Max (ICC) 0.04 mA

Compare SN74HC132PWTG4 with alternatives

Compare CD74HC132E with alternatives