SN74HC132QDRQ1 vs DV74HCT00AN feature comparison

SN74HC132QDRQ1 Texas Instruments

Buy Now Datasheet

DV74HCT00AN avg Semiconductors

Buy Now Datasheet
Source Content uid SN74HC132QDRQ1
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP, DIP14(UNSPEC)
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Family HC HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4
Length 8.65 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V 5 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 37 ns 110 ns
Propagation Delay (tpd) 186 ns 28 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 1

Compare SN74HC132QDRQ1 with alternatives

Compare DV74HCT00AN with alternatives