SN74HC132QPWRQ1 vs CD74HCT132MT feature comparison

SN74HC132QPWRQ1 Texas Instruments

Buy Now Datasheet

CD74HCT132MT Texas Instruments

Buy Now Datasheet
Source Content uid SN74HC132QPWRQ1 CD74HCT132MT
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week 1 Week
Family HC HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V 5 V
Power Supply Current-Max (ICC) 0.02 mA 0.04 mA
Prop. Delay@Nom-Sup 37 ns 50 ns
Propagation Delay (tpd) 186 ns 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.4 mm 3.9 mm
Base Number Matches 1 1

Compare SN74HC132QPWRQ1 with alternatives

Compare CD74HCT132MT with alternatives