SN74HC132QPWRQ1 vs SNJ54HCT00J-00 feature comparison

SN74HC132QPWRQ1 Texas Instruments

Buy Now Datasheet

SNJ54HCT00J-00 Texas Instruments

Buy Now Datasheet
Source Content uid SN74HC132QPWRQ1 SNJ54HCT00J-00
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25 DIP,
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Family HC HCT
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 5 mm 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 186 ns 30 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 7.62 mm
Base Number Matches 1 1

Compare SN74HC132QPWRQ1 with alternatives

Compare SNJ54HCT00J-00 with alternatives