SN74HC4020NSRG4
vs
SN54LS93J
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ONSEMI
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP, SOP16,.3
|
CERAMIC, DIP-14
|
Pin Count |
16
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
12 OUTPUTS AVAILABLE
|
ONE FUNCTION HAS 1 BIT
|
Count Direction |
UP
|
UP
|
Family |
HC/UH
|
LS
|
JESD-30 Code |
R-PDSO-G16
|
R-GDIP-T14
|
JESD-609 Code |
e4
|
|
Length |
10.2 mm
|
19.495 mm
|
Load Capacitance (CL) |
50 pF
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
22000000 Hz
|
|
Max I(ol) |
0.004 A
|
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
14
|
3
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
190 ns
|
70 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
5.3 mm
|
7.62 mm
|
fmax-Min |
25 MHz
|
32 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SN74HC4020NSRG4 with alternatives
Compare SN54LS93J with alternatives