SN74HC688NP1
vs
74HC688N,652
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Package Description |
DIP, DIP20,.3
|
DIP, DIP20,.3
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDIP-T20
|
R-PDIP-T20
|
Logic IC Type |
MAGNITUDE COMPARATOR
|
IDENTITY COMPARATOR
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT146-1
|
Additional Feature |
|
CASCADABLE
|
Family |
|
HC/UH
|
JESD-609 Code |
|
e4
|
Length |
|
26.73 mm
|
Load Capacitance (CL) |
|
50 pF
|
Number of Bits |
|
8
|
Number of Functions |
|
1
|
Output Polarity |
|
INVERTED
|
Propagation Delay (tpd) |
|
51 ns
|
Seated Height-Max |
|
4.2 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Width |
|
7.62 mm
|
|
|
|
Compare SN74HC688NP1 with alternatives
Compare 74HC688N,652 with alternatives