SN74HCS00QDRQ1
vs
M74HC132RM13TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Package Description
SOIC-14
ROHS COMPLIANT, SOP-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-09-28
Samacsys Manufacturer
Texas Instruments
STMicroelectronics
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.0078 A
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
36 ns
160 ns
Schmitt Trigger
YES
YES
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
14
Load Capacitance (CL)
50 pF
Package Equivalence Code
SOP14,.25
Packing Method
TR
Prop. Delay@Nom-Sup
32 ns
Qualification Status
Not Qualified
Compare SN74HCS00QDRQ1 with alternatives
Compare M74HC132RM13TR with alternatives