If you like Findchips… You will love Findchips PRO. Try it Now.

SN74HCT00D vs GD54HC00D feature comparison

SN74HCT00D Texas Instruments

Buy Now Datasheet

GD54HC00D Goldstar Electron Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC GOLDSTAR ELECTRON CO LTD
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 25 ns 27 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.91 mm
Base Number Matches 1 1

Compare SN74HCT00D with alternatives

Compare GD54HC00D with alternatives