SN74HCT00N-00 vs 74HC132PW,112 feature comparison

SN74HCT00N-00 Texas Instruments

Buy Now Datasheet

74HC132PW,112 Nexperia

Buy Now Datasheet
Source Content uid SN74HCT00N-00 74HC132PW,112
Part Life Cycle Code Obsolete Active
Package Description DIP, TSSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.305 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 25 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 14
Manufacturer Package Code SOT402-1
Date Of Intro 1993-09-01
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74HCT00N-00 with alternatives

Compare 74HC132PW,112 with alternatives